Part Details for TBCL155M010CBLC0023 by Kyocera AVX Components
Overview of TBCL155M010CBLC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL155M010CBLC0023
TBCL155M010CBLC0023 CAD Models
TBCL155M010CBLC0023 Part Data Attributes
|
TBCL155M010CBLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL155M010CBLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TBCL155M010CBLC0023
This table gives cross-reference parts and alternative options found for TBCL155M010CBLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL155M010CBLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL155M010CRLD90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CRLD90GC |
TBCL155M010CRLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CRLZT045 |
TBCL155M010CSLCT023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CSLCT023 |
TBCL155M010CSSCT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CSSCT745 |
TBCL155M010LBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010LBLB9045 |
TBCL155M010CWLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CWLC0724 |
TBCL155M010CWLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CWLD9045 |
TBCL155M010CSSZT023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CSSZT023 |
TBCL155M010CRLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CRLC0000 |
TBCL155M010CRLCT923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL155M010CBLC0023 vs TBCL155M010CRLCT923 |