Part Details for TBCL105K010CWMZ0H00 by Kyocera AVX Components
Overview of TBCL105K010CWMZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL105K010CWMZ0H00
TBCL105K010CWMZ0H00 CAD Models
TBCL105K010CWMZ0H00 Part Data Attributes
|
TBCL105K010CWMZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL105K010CWMZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL105K010CWMZ0H00
This table gives cross-reference parts and alternative options found for TBCL105K010CWMZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL105K010CWMZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105K010CFMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CFMZ0924 |
TBCL105K010CGSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CGSB0H00 |
TBCL105K010CFLD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CFLD0000 |
TBCL105K010CESC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CESC0945 |
TBCL105K010CFLD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CFLD0045 |
TBCL105K010CGSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CGSB0H45 |
TBCL105K010CKLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CKLB0024 |
TBCL105K010CSMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CSMC0945 |
TBCL105K010CSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CSLZ0024 |
TBCL105K010CBMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105K010CWMZ0H00 vs TBCL105K010CBMD0H23 |