TBCK105K006CWLD0824
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP

Overview of TBCK105K006CWLD0824 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCK105K006CWLD0824 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCK105K006CWLD0824 by Kyocera AVX Components

TBCK105K006CWLD0824
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Manufacturer Series
TBC
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
30 mA
Size Code
0402
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TBCK105K006CWLD0824
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for TBCK105K006CWLD0824

This table gives cross-reference parts and alternative options found for TBCK105K006CWLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCK105K006CWLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCK105K006CSSC0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CSSC0800
TBCK105K006CBSC0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CBSC0823
TBCK105K006CBLD9845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CBLD9845
TMCK105K006D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TMCK105K006D
TBCK105K006CBSD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CBSD0845
TBCK105K006CBLD0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CBLD0823
TBCK105K006CWLZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CWLZ0823
TBCK105K006CWLC9845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CWLC9845
TBCK105K006CRSZ0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006CRSZ0824
TBCK105K006LSLB9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0402, CHIP Kyocera AVX Components TBCK105K006CWLD0824 vs TBCK105K006LSLB9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCK105K006CWLD0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCK105K006CWLD0824 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCK105K006CWLD0824 would you like to use for your alert(s)?
  • Please alert me when TBCK105K006CWLD0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCK105K006CWLD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCK105K006CWLD0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCK105K006CWLD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCK105K006CWLD0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCK105K006CWLD0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: