Part Details for TBCK105K006CSSD0845 by Kyocera AVX Components
Overview of TBCK105K006CSSD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCK105K006CSSD0845
TBCK105K006CSSD0845 CAD Models
TBCK105K006CSSD0845 Part Data Attributes
|
TBCK105K006CSSD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCK105K006CSSD0845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 30 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCK105K006CSSD0845
This table gives cross-reference parts and alternative options found for TBCK105K006CSSD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCK105K006CSSD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCK105K006CBSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CBSC0823 |
TBCK105K006CRSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CRSB0800 |
TBCK105K006CWLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CWLD0800 |
TBCK105K006CBSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CBSD0824 |
TBCK105K006CRSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CRSC0800 |
TBCK105K006LWLC9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006LWLC9845 |
TBCK105K006CRSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CRSD0824 |
TBCK105K006CRLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CRLZ0845 |
TBCK105K006CRLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 1uF, SURFACE MOUNT, 0402, CHIP | Kyocera AVX Components | TBCK105K006CSSD0845 vs TBCK105K006CRLZ0800 |
TMCK105K006VHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCK105K006CSSD0845 vs TMCK105K006VHS |