TBCA226M006CWSBT000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP

Overview of TBCA226M006CWSBT000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCA226M006CWSBT000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCA226M006CWSBT000 by Kyocera AVX Components

TBCA226M006CWSBT000
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.6 mm
Leakage Current
0.0014 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
30 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. TBCA226M006CWSBT000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBCA226M006CWSBT000

This table gives cross-reference parts and alternative options found for TBCA226M006CWSBT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCA226M006CWSBT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCA226M006CLLC0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226M006CWSBT000 vs TBCA226M006CLLC0000
TBCA226M006CLSZ0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226M006CWSBT000 vs TBCA226M006CLSZ0000
TBCA226M006CSLC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBCA226M006CSLC0900
TBCA226M006CWLBT923 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBCA226M006CWSBT000 vs TBCA226M006CWLBT923
TBJA226M006LSSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBJA226M006LSSC0024
TBJA226M006JSSZ0900 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBJA226M006JSSZ0900
TBJA226M006JSLC0900 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBJA226M006JSLC0900
TBJA226M006JRSZ0824 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBJA226M006JRSZ0824
TBJA226M006JRLC0824 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBJA226M006JRLC0824
TBJA226M006JBSZ0923 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226M006CWSBT000 vs TBJA226M006JBSZ0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCA226M006CWSBT000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCA226M006CWSBT000 by Kyocera AVX Components

  • Please alert me when TBCA226M006CWSBT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCA226M006CWSBT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCA226M006CWSBT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCA226M006CWSBT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCA226M006CWSBT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCA226M006CWSBT000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: