Part Details for TBCA226M006CBMD0745 by Kyocera AVX Components
Overview of TBCA226M006CBMD0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCA226M006CBMD0745
TBCA226M006CBMD0745 CAD Models
TBCA226M006CBMD0745 Part Data Attributes
|
TBCA226M006CBMD0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCA226M006CBMD0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TBCA226M006CBMD0745
This table gives cross-reference parts and alternative options found for TBCA226M006CBMD0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCA226M006CBMD0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA226M006CRLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CRLB9900 |
TBCA226M006CSMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CSMB0724 |
TBCA226M006CBMC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CBMC0045 |
TBCA226M006CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CWSB0H00 |
TBCA226M006CWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CWSC0H23 |
TBCA226M006CRMZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CRMZ0023 |
TBCA226M006CRMD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CRMD0000 |
TBCA226M006CRMB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CRMB0723 |
TBCA226M006CBMC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CBMC0700 |
TBCA226M006CWMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBCA226M006CBMD0745 vs TBCA226M006CWMD0045 |