Part Details for TBCA156M010CBMZ0000 by Kyocera AVX Components
Overview of TBCA156M010CBMZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCA156M010CBMZ0000
TBCA156M010CBMZ0000 CAD Models
TBCA156M010CBMZ0000 Part Data Attributes
|
TBCA156M010CBMZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCA156M010CBMZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TBCA156M010CBMZ0000
This table gives cross-reference parts and alternative options found for TBCA156M010CBMZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCA156M010CBMZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156M010CXSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010CXSB0745 |
TBJA156M010CGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010CGLD9845 |
TBJA156M010RLSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010RLSC0024 |
TBJA156M010LWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010LWSC0045 |
TBJA156M010CASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010CASZ0700 |
TBJA156M010LGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010LGLD0900 |
TBJA156M010CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010CWSB0H45 |
TBCA156M010CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBCA156M010CWSZ0745 |
T493A156M010AC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBCA156M010CBMZ0000 vs T493A156M010AC64207640 |
TBJA156M010LBDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TBCA156M010CBMZ0000 vs TBJA156M010LBDB0745 |