Part Details for TBA4031036BH007000-19.44M by Pletronics Inc
Overview of TBA4031036BH007000-19.44M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TBA4031036BH007000-19.44M
TBA4031036BH007000-19.44M CAD Models
TBA4031036BH007000-19.44M Part Data Attributes
|
TBA4031036BH007000-19.44M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TBA4031036BH007000-19.44M
Pletronics Inc
Clipped Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.7% | |
JESD-609 Code | e4 | |
Manufacturer Series | TBA4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 5 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 1.88mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |