Part Details for TBA20-11SURKCGKWA by Kingbright
Overview of TBA20-11SURKCGKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for TBA20-11SURKCGKWA
TBA20-11SURKCGKWA CAD Models
TBA20-11SURKCGKWA Part Data Attributes
|
TBA20-11SURKCGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBA20-11SURKCGKWA
Kingbright
Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red/green, 53mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Color@Wavelength | Red/Green-yellow | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 53 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY |