TB714-052.0M
Connor-Winfield
Description: LVCMOS Output Clock Oscillator

Overview of TB714-052.0M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TB714-052.0M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB714-052.0M by Connor-Winfield

TB714-052.0M
Connor-Winfield
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH
Aging
3 PPM/20 YEAR
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
12 ppm
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 2.4mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. TB714-052.0M
    Connor-Winfield
    LVCMOS Output Clock Oscillator
    VS

Alternate Parts for TB714-052.0M

This table gives cross-reference parts and alternative options found for TB714-052.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB714-052.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB314-052.0M LVCMOS Output Clock Oscillator Connor-Winfield TB714-052.0M vs TB314-052.0M

Related Parts for TB714-052.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB714-052.0M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB714-052.0M by Connor-Winfield

Select Manufacturer
Which Manufacturer of TB714-052.0M would you like to use for your alert(s)?
  • Please alert me when TB714-052.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB714-052.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB714-052.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB714-052.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB714-052.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB714-052.0M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: