Part Details for TB714-050.0M by Connor-Winfield
Overview of TB714-050.0M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB714-050.0M
TB714-050.0M CAD Models
TB714-050.0M Part Data Attributes
|
TB714-050.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
TB714-050.0M
Connor-Winfield
LVCMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 50MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | LCC10/12,.2X.28 | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4.1 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10/12,.2X.28 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for TB714-050.0M
This table gives cross-reference parts and alternative options found for TB714-050.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB714-050.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB314-050.0M | LVCMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 50MHz Nom | Connor-Winfield | TB714-050.0M vs TB314-050.0M |