Part Details for TB6549FG(O,EL) by Toshiba America Electronic Components
Overview of TB6549FG(O,EL) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TB6549FG(O,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6549FGOELCT-ND
|
DigiKey | IC MOTOR DRIVER 10V-27V 20HSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0100 | Buy Now |
DISTI #
TB6549FG(O,EL)
|
Avnet Americas | Full Bridge Motor Driver 22-Pin(20+2Tab) HSOP T/R - Tape and Reel (Alt: TB6549FG(O,EL)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
Part Details for TB6549FG(O,EL)
TB6549FG(O,EL) CAD Models
TB6549FG(O,EL) Part Data Attributes:
|
TB6549FG(O,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6549FG(O,EL)
Toshiba America Electronic Components
IC DRIVER FULL BRIDGE 20HSOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TB6549FG(O,EL)
This table gives cross-reference parts and alternative options found for TB6549FG(O,EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6549FG(O,EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6549FG | IC BRUSH DC MOTOR CONTROLLER, 3.5 A, PDSO20, 0.450 INCH, 1 MM PITCH, PLASTIC, HSOP-20/22, Motion Control Electronics | Toshiba America Electronic Components | TB6549FG(O,EL) vs TB6549FG |