Part Details for TB604-010.0M by Connor-Winfield
Overview of TB604-010.0M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB604-010.0M
TB604-010.0M CAD Models
TB604-010.0M Part Data Attributes
|
TB604-010.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
TB604-010.0M
Connor-Winfield
LVCMOS Output Clock Oscillator, 10MHz Min, 50MHz Max, 10MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | LCC10/12,.2X.28 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10/12,.2X.28 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for TB604-010.0M
This table gives cross-reference parts and alternative options found for TB604-010.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB604-010.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB504-0.10.0M | LVCMOS Output Clock Oscillator | Connor-Winfield | TB604-010.0M vs TB504-0.10.0M |
TB304-010.0M | LVCMOS Output Clock Oscillator, 10MHz Min, 50MHz Max, 10MHz Nom | Connor-Winfield | TB604-010.0M vs TB304-010.0M |
TB704-010.0M | LVCMOS Output Clock Oscillator, 10MHz Min, 50MHz Max, 10MHz Nom | Connor-Winfield | TB604-010.0M vs TB704-010.0M |
TB304-0.10.0M | LVCMOS Output Clock Oscillator | Connor-Winfield | TB604-010.0M vs TB304-0.10.0M |
TB604-0.10.0M | LVCMOS Output Clock Oscillator | Connor-Winfield | TB604-010.0M vs TB604-0.10.0M |