Part Details for TB6.8/16ME2PB by Nemco Electronics Corporation
Overview of TB6.8/16ME2PB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB6.8/16ME2PB
TB6.8/16ME2PB CAD Models
TB6.8/16ME2PB Part Data Attributes
|
TB6.8/16ME2PB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB6.8/16ME2PB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Length | 8.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TB(M TOL,16V) | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Pitch | 5.08 mm |
Alternate Parts for TB6.8/16ME2PB
This table gives cross-reference parts and alternative options found for TB6.8/16ME2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6.8/16ME2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP685M016DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TB6.8/16ME2PB vs TEP685M016DTW |
TEP685M016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/16ME2PB vs TEP685M016SRW |
TEP685M016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/16ME2PB vs TEP685M016BRS |
NDTM685M16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB6.8/16ME2PB vs NDTM685M16F2TR |
TEP685M016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/16ME2PB vs TEP685M016DTS |
NDTM685M16F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TB6.8/16ME2PB vs NDTM685M16F2 |
TEP685M016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/16ME2PB vs TEP685M016BRW |
NDTM685M16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB6.8/16ME2PB vs NDTM685M16F2TB |
NDTM685M16F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB6.8/16ME2PB vs NDTM685M16F1TB |
TEP685M016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/16ME2PB vs TEP685M016SRS |