Datasheets
TB480F3 by:

SAW Filter, 1 Function(s), 479.5MHz, TO-39, 3 PIN

Part Details for TB480F3 by Tai-Saw Technology Co Ltd

Overview of TB480F3 by Tai-Saw Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Part Details for TB480F3

TB480F3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TB480F3 Part Data Attributes

TB480F3 Tai-Saw Technology Co Ltd
Buy Now Datasheet
Compare Parts:
TB480F3 Tai-Saw Technology Co Ltd SAW Filter, 1 Function(s), 479.5MHz, TO-39, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAI-SAW TECHNOLOGY CO LTD
Reach Compliance Code compliant
Center or Cutoff Frequency (fo/fc) 479.5 MHz
Diameter 9.35 mm
Filter Type SAW FILTER
Height 3.6 mm
Input Impedance 50 OHM
Insertion Loss-Max 23 dB
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Impedance 50 OHM Ω

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB480F3 by Tai-Saw Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB480F3 by Tai-Saw Technology Co Ltd

Select Manufacturer
Which Manufacturer of TB480F3 would you like to use for your alert(s)?
  • Please alert me when TB480F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB480F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB480F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB480F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB480F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB480F3 by Tai-Saw Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: