Part Details for TB400-04 by Eaton Corporation
Overview of TB400-04 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB400-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB400-04
|
Avnet Americas | Conn Barrier Strip 8 POS 17.4mm Screw Panel Mount 75A - Bulk (Alt: TB400-04) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-TB400-04
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 2352 |
|
$14.4400 / $18.3000 | Buy Now |
DISTI #
67548620
|
Verical | Conn Barrier Strip 8 POS 17.4mm Panel Mount 75A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2237 | Americas - 105 |
|
$16.8588 / $22.3882 | Buy Now |
DISTI #
TB400-04
|
TTI | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$13.7300 / $14.5700 | Buy Now |
Part Details for TB400-04
TB400-04 CAD Models
TB400-04 Part Data Attributes
|
TB400-04
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB400-04
Eaton Corporation
Barrier Strip Terminal Block, 75A, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 75 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |
Alternate Parts for TB400-04
This table gives cross-reference parts and alternative options found for TB400-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB400-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB40004 | 75 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB400-04 vs TB40004 |