TB345-0600L1
Description: 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK

Overview of TB345-0600L1 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for TB345-0600L1 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB345-0600L1 by Cooper Industries

TB345-0600L1
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Number of Decks
1
Number of Rows
2
Number of Ways
12
Rated Current
45 A
Rated Voltage
600 V
Safety Approval
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
8 AWG
Want to compare parts?
  1. TB345-0600L1
    Cooper Industries
    45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK
    VS

Alternate Parts for TB345-0600L1

This table gives cross-reference parts and alternative options found for TB345-0600L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB345-0600L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB345-0600L6 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB345-0600L1 vs TB345-0600L6
TB345-0600L3 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-0600L3
TB345-0600L4 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB345-0600L1 vs TB345-0600L4
TB345-0600L3 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB345-0600L1 vs TB345-0600L3
TB345-0600L6 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-0600L6
TB345-0600L4 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-0600L4
TB345-0600L1 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-0600L1
TB345-0600L5 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB345-0600L1 vs TB345-0600L5
Part Number Description Manufacturer Compare
TB345-06SPL6 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-06SPL6
TB345-06BL5 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s), Eaton Corporation TB345-0600L1 vs TB345-06BL5
TB345-0600L6 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-0600L6
TB345-06BL3 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-06BL3
TB345-06SPL1 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB345-0600L1 vs TB345-06SPL1
TB345-0600L4 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-0600L4
TB345-06L6 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-06L6
TB345-06BL1 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s), Eaton Corporation TB345-0600L1 vs TB345-06BL1
TB345-0600L4 45A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB345-0600L1 vs TB345-0600L4
TB345-06STL2 Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) Eaton Corporation TB345-0600L1 vs TB345-06STL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB345-0600L1 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB345-0600L1 by Cooper Industries

Select Manufacturer
Which Manufacturer of TB345-0600L1 would you like to use for your alert(s)?
  • Please alert me when TB345-0600L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB345-0600L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB345-0600L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB345-0600L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB345-0600L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB345-0600L1 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: