Part Details for TB33/6K2TA by Nemco Electronics Corporation
Overview of TB33/6K2TA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AE-FQ-25VTB33.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Part Details for TB33/6K2TA
TB33/6K2TA CAD Models
TB33/6K2TA Part Data Attributes
|
TB33/6K2TA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB33/6K2TA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TB(K TOL,6.3V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm |
Alternate Parts for TB33/6K2TA
This table gives cross-reference parts and alternative options found for TB33/6K2TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB33/6K2TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB33/6K1PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6K1PB |
TB33/6K2 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6K2 |
TB33/6K250LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6K250LF |
TEP336K006BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TB33/6K2TA vs TEP336K006BRS |
TB33/6KFLFTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6KFLFTA |
TB33/6KE2LFTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6KE2LFTR |
TEP336K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TB33/6K2TA vs TEP336K006BRW |
TB33/6K250LFTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6K250LFTA |
TB33/6K250PBTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6K250PBTR |
TB33/6K250LFTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TB33/6K2TA vs TB33/6K250LFTR |