Part Details for TB31262F by Toshiba America Electronic Components
Overview of TB31262F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB31262F
TB31262F CAD Models
TB31262F Part Data Attributes:
|
TB31262F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB31262F
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-52, Cordless Telephone IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 84 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TB31262F
This table gives cross-reference parts and alternative options found for TB31262F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB31262F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13111AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Freescale Semiconductor | TB31262F vs MC13111AFB |
MC13110BFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | TB31262F vs MC13110BFB |
TK10661QCTR | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | TOKO Inc | TB31262F vs TK10661QCTR |
MC13111AFBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | TB31262F vs MC13111AFBR2 |
MC13111AFBR2 | RF and Baseband Circuit, PQFP52, PLASTIC, QFP-52 | Motorola Semiconductor Products | TB31262F vs MC13111AFBR2 |
TK10661QCTX | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | TOKO Inc | TB31262F vs TK10661QCTX |
TK10661QCMG | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | TOKO Inc | TB31262F vs TK10661QCMG |
MC13110AFBR2 | RF and Baseband Circuit, PQFP52, PLASTIC, QFP-52 | Motorola Semiconductor Products | TB31262F vs MC13110AFBR2 |
MC13109AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | TB31262F vs MC13109AFB |
MC13111FBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | TB31262F vs MC13111FBR2 |