Part Details for TB3100L-13-F by Diodes Incorporated
Overview of TB3100L-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB3100L-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB3100L-FDICT-ND
|
DigiKey | THYRISTOR 275V 150A DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
4093 In Stock |
|
$0.3675 / $1.2300 | Buy Now |
DISTI #
TB3100L-13-F
|
Avnet Americas | Thyristor TSPD 275V 15A 2-Pin SMB T/R - Tape and Reel (Alt: TB3100L-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.2088 | Buy Now |
DISTI #
621-TB3100L-13-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 30A 275V RoHS: Compliant | 0 |
|
$0.3670 / $0.3780 | Order Now |
|
Bristol Electronics | 3835 |
|
RFQ | ||
|
Quest Components | 3068 |
|
$0.4272 / $1.4240 | Buy Now | |
DISTI #
TB3100L-13-F
|
Avnet Silica | Thyristor TSPD 275V 15A 2-Pin SMB T/R (Alt: TB3100L-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TB3100L-13-F
TB3100L-13-F CAD Models
TB3100L-13-F Part Data Attributes
|
TB3100L-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB3100L-13-F
Diodes Incorporated
Silicon Surge Protector, 350V V(BO) Max, 15A, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |