There are no models available for this part yet.
Overview of TB3.3/6KFLF by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TB3.3/6KFLF by Nemco Electronics Corporation
Part Data Attributes for TB3.3/6KFLF by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
13000 mΩ
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Series
|
TB(K TOL,6.3V)
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for TB3.3/6KFLF
This table gives cross-reference parts and alternative options found for TB3.3/6KFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3.3/6KFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM335K6.3F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TB3.3/6KFLF vs NDTM335K6.3F2TRF |
TAP335K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TAP335K006DTW |
TEP335K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TEP335K006DTW |
TAP335K006SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TAP335K006SRS |
TEP335K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TEP335K006BRW |
TAP335K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TAP335K006BRW |
TEP335K006SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TEP335K006SRW |
TEP335K006DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TEP335K006DTS |
NDTM335K6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB3.3/6KFLF vs NDTM335K6.3F2TB |
TAP335K006DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/6KFLF vs TAP335K006DCS |