There are no models available for this part yet.
Overview of TB3.3/35KFLFTR by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TB3.3/35KFLFTR by Nemco Electronics Corporation
Part Data Attributes for TB3.3/35KFLFTR by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
JESD-609 Code
|
e3
|
Length
|
8.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Series
|
TB(K TOL,35V)
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for TB3.3/35KFLFTR
This table gives cross-reference parts and alternative options found for TB3.3/35KFLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3.3/35KFLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM335K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TB3.3/35KFLFTR vs NDTM335K35F1 |
TB3.3/35KE2PBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35KFLFTR vs TB3.3/35KE2PBTA |
TB3.3/35KE2 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35KFLFTR vs TB3.3/35KE2 |
NDTM335K35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TB3.3/35KFLFTR vs NDTM335K35F2TBF |
TB3.3/35K2PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35KFLFTR vs TB3.3/35K2PB |
NDTM335K35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB3.3/35KFLFTR vs NDTM335K35F1TR |
TB3.3/35KFPB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35KFLFTR vs TB3.3/35KFPB |
TB3.3/35KE2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35KFLFTR vs TB3.3/35KE2TR |
TB3.3/35KE1PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35KFLFTR vs TB3.3/35KE1PB |
TEP335K035DCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TB3.3/35KFLFTR vs TEP335K035DCS |