Part Details for TB3.3/35K2PB by Nemco Electronics Corporation
Overview of TB3.3/35K2PB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB3.3/35K2PB
TB3.3/35K2PB CAD Models
TB3.3/35K2PB Part Data Attributes
|
TB3.3/35K2PB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB3.3/35K2PB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Length | 8.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TB(K TOL,35V) | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Pitch | 5.08 mm |
Alternate Parts for TB3.3/35K2PB
This table gives cross-reference parts and alternative options found for TB3.3/35K2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3.3/35K2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM335K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT | NIC Components Corp | TB3.3/35K2PB vs NDTM335K35F1 |
TB3.3/35K1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35K1LFTA |
TB3.3/35KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35KFPBTA |
TB3.3/35K250TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35K250TA |
TB3.3/35KFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35KFTA |
TB3.3/35K1PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35K1PBTR |
TB3.3/35KF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35KF |
TEP335K035DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TB3.3/35K2PB vs TEP335K035DTS |
TB3.3/35K2TR | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TB3.3/35K2PB vs TB3.3/35K2TR |
TEP335K035DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TB3.3/35K2PB vs TEP335K035DTW |