TB2600H-7
Diodes Incorporated
Description: Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN

Overview of TB2600H-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

CAD Models for TB2600H-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB2600H-7 by Diodes Incorporated

TB2600H-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Off-state Voltage-Max
220 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
50 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TB2600H-7
    Diodes Incorporated
    Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for TB2600H-7

This table gives cross-reference parts and alternative options found for TB2600H-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB2600H-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB2600H-13 Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN Diodes Incorporated TB2600H-7 vs TB2600H-13
TB2600H-13-F Silicon Surge Protector, 300V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated TB2600H-7 vs TB2600H-13-F
Part Number Description Manufacturer Compare
TB2600H-13 Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN Diodes Incorporated TB2600H-7 vs TB2600H-13
TB2600H-13-F Silicon Surge Protector, 300V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated TB2600H-7 vs TB2600H-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB2600H-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB2600H-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of TB2600H-7 would you like to use for your alert(s)?
  • Please alert me when TB2600H-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB2600H-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB2600H-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB2600H-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB2600H-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB2600H-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: