Part Details for TB1E156M0811MTS by Samwha Electronics
Overview of TB1E156M0811MTS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB1E156M0811MTS
TB1E156M0811MTS CAD Models
TB1E156M0811MTS Part Data Attributes
|
TB1E156M0811MTS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
TB1E156M0811MTS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001375 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 92 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for TB1E156M0811MTS
This table gives cross-reference parts and alternative options found for TB1E156M0811MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1E156M0811MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRE25VB15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN | Chemi-Con | TB1E156M0811MTS vs SRE25VB15M |
1TB1EAR156MCS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TB1E156M0811MTS vs 1TB1EAR156MCS0811M |
AU1E156M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TB1E156M0811MTS vs AU1E156M6L011PA |
1BP1EWB156MSS10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TB1E156M0811MTS vs 1BP1EWB156MSS10020 |
SR025M0015A3F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | TB1E156M0811MTS vs SR025M0015A3F-1840 |
1SE1EAB156MA505005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | TB1E156M0811MTS vs 1SE1EAB156MA505005 |
LL1E156M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | TB1E156M0811MTS vs LL1E156M05011TS |
SR025M0015C7S71840 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount | YAGEO Corporation | TB1E156M0811MTS vs SR025M0015C7S71840 |
UKL1E150MDAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | TB1E156M0811MTS vs UKL1E150MDAANACP |
TB1E156M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TB1E156M0811MTS vs TB1E156M0811MPG |