TB150/16M2TR
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF,

Overview of TB150/16M2TR by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5347AC-FN033JTB150.000000 SiTime 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SIT5347AC-FN033ITB150.000000 SiTime 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

CAD Models for TB150/16M2TR by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB150/16M2TR by Nemco Electronics Corporation

TB150/16M2TR
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
9 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
JESD-609 Code
e3
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
TB(M TOL,16V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Want to compare parts?
  1. TB150/16M2TR
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for TB150/16M2TR

This table gives cross-reference parts and alternative options found for TB150/16M2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB150/16M2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB150/16M2LFTA Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Nemco Electronics Corporation TB150/16M2TR vs TB150/16M2LFTA
TB150/16M2LFTR Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Nemco Electronics Corporation TB150/16M2TR vs TB150/16M2LFTR
NDTM157M16F2TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TB150/16M2TR vs NDTM157M16F2TR
TEP157M016CRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED Kyocera AVX Components TB150/16M2TR vs TEP157M016CRS
TB150/16M250PBTR Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Nemco Electronics Corporation TB150/16M2TR vs TB150/16M250PBTR
TB150/16M250LF Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Nemco Electronics Corporation TB150/16M2TR vs TB150/16M250LF
TEP157M016HSB Tantalum Capacitor, Tantalum (dry/solid) Kyocera AVX Components TB150/16M2TR vs TEP157M016HSB
TB150/16M2PBTA Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Nemco Electronics Corporation TB150/16M2TR vs TB150/16M2PBTA
TAP157M016CCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED Kyocera AVX Components TB150/16M2TR vs TAP157M016CCS
TB150/16M250 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, Nemco Electronics Corporation TB150/16M2TR vs TB150/16M250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB150/16M2TR by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB150/16M2TR by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of TB150/16M2TR would you like to use for your alert(s)?
  • Please alert me when TB150/16M2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB150/16M2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB150/16M2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB150/16M2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB150/16M2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB150/16M2TR by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: