Part Details for TB150/16M2TR by Nemco Electronics Corporation
Overview of TB150/16M2TR by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AC-FN033JTB150.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5347AC-FN033ITB150.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Part Details for TB150/16M2TR
TB150/16M2TR CAD Models
TB150/16M2TR Part Data Attributes
|
TB150/16M2TR
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB150/16M2TR
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TB(M TOL,16V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm |
Alternate Parts for TB150/16M2TR
This table gives cross-reference parts and alternative options found for TB150/16M2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB150/16M2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB150/16M2LFTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TB150/16M2TR vs TB150/16M2LFTA |
TB150/16M2LFTR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TB150/16M2TR vs TB150/16M2LFTR |
NDTM157M16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB150/16M2TR vs NDTM157M16F2TR |
TEP157M016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TB150/16M2TR vs TEP157M016CRS |
TB150/16M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TB150/16M2TR vs TB150/16M250PBTR |
TB150/16M250LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TB150/16M2TR vs TB150/16M250LF |
TEP157M016HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TB150/16M2TR vs TEP157M016HSB |
TB150/16M2PBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TB150/16M2TR vs TB150/16M2PBTA |
TAP157M016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TB150/16M2TR vs TAP157M016CCS |
TB150/16M250 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TB150/16M2TR vs TB150/16M250 |