TB15/25KE2LF
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF,

Overview of TB15/25KE2LF by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5347AC-FN033JTB150.000000 SiTime 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SIT5347AC-FN033ITB150.000000 SiTime 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

CAD Models for TB15/25KE2LF by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB15/25KE2LF by Nemco Electronics Corporation

TB15/25KE2LF
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
JESD-609 Code
e3
Length
10 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
TB(K TOL,25V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Want to compare parts?
  1. TB15/25KE2LF
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF,
    VS

Alternate Parts for TB15/25KE2LF

This table gives cross-reference parts and alternative options found for TB15/25KE2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB15/25KE2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAP156K025SRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED Kyocera AVX Components TB15/25KE2LF vs TAP156K025SRW
TB15/25KE2 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Nemco Electronics Corporation TB15/25KE2LF vs TB15/25KE2
TB15/25KE1LFTA Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Nemco Electronics Corporation TB15/25KE2LF vs TB15/25KE1LFTA
TEP156K025DTW CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components TB15/25KE2LF vs TEP156K025DTW
204N2502156K3F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Matsuo Electric Co Ltd TB15/25KE2LF vs 204N2502156K3F
TB15/25KE2TR Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Nemco Electronics Corporation TB15/25KE2LF vs TB15/25KE2TR
TEP156K025BRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED Kyocera AVX Components TB15/25KE2LF vs TEP156K025BRW
TB15/25KE1LF Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, Nemco Electronics Corporation TB15/25KE2LF vs TB15/25KE1LF
204N2502156KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Matsuo Electric Co Ltd TB15/25KE2LF vs 204N2502156KB
TEP156K025BRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED Kyocera AVX Components TB15/25KE2LF vs TEP156K025BRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB15/25KE2LF by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB15/25KE2LF by Nemco Electronics Corporation

  • Please alert me when TB15/25KE2LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB15/25KE2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB15/25KE2LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB15/25KE2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB15/25KE2LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB15/25KE2LF by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: