Part Details for TB1/50KFLFTA by Nemco Electronics Corporation
Overview of TB1/50KFLFTA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB1/50KFLFTA
TB1/50KFLFTA CAD Models
TB1/50KFLFTA Part Data Attributes
|
TB1/50KFLFTA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB1/50KFLFTA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TB(K TOL,50V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TB1/50KFLFTA
This table gives cross-reference parts and alternative options found for TB1/50KFLFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1/50KFLFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1/50KE2PBTR | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/50KFLFTA vs TB1/50KE2PBTR |
TAP105K050SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB1/50KFLFTA vs TAP105K050SRW |
TEP105K050DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TB1/50KFLFTA vs TEP105K050DTS |
TEP105K050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB1/50KFLFTA vs TEP105K050BRS |
TB1/50KE1PBTR | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/50KFLFTA vs TB1/50KE1PBTR |
TB1/50KE1PBTA | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/50KFLFTA vs TB1/50KE1PBTA |
TB1/50K2PB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/50KFLFTA vs TB1/50K2PB |
TAP105K050SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB1/50KFLFTA vs TAP105K050SCS |
TB1/50K250PBTA | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/50KFLFTA vs TB1/50K250PBTA |
TEP105K050BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB1/50KFLFTA vs TEP105K050BRW |