Part Details for TB.47/35KFTA by Nemco Electronics Corporation
Overview of TB.47/35KFTA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB.47/35KFTA
TB.47/35KFTA CAD Models
TB.47/35KFTA Part Data Attributes
|
TB.47/35KFTA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB.47/35KFTA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TB(K TOL,35V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TB.47/35KFTA
This table gives cross-reference parts and alternative options found for TB.47/35KFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB.47/35KFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB.47/35KE1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35KE1TR |
TB.47/35KE2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35KE2TA |
TB.47/35K1PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35K1PBTR |
TB.47/35KFPB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35KFPB |
TEP474K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB.47/35KFTA vs TEP474K035DTS |
NDTM474K35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB.47/35KFTA vs NDTM474K35F2TB |
TB.47/35KF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35KF |
TB.47/35K2 | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35K2 |
TEP474K035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB.47/35KFTA vs TEP474K035SCS |
TB.47/35K2PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | Nemco Electronics Corporation | TB.47/35KFTA vs TB.47/35K2PBTR |