Part Details for TB-826-HAS by Cobham RFMW Solutions
Overview of TB-826-HAS by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB-826-HAS
TB-826-HAS CAD Models
TB-826-HAS Part Data Attributes
|
TB-826-HAS
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
TB-826-HAS
Cobham RFMW Solutions
SP8T, 250MHz Min, 500MHz Max, 1.7dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP8T | |
VSWR-Max | 1.95 |