TB-742SD
Description: RF/Microwave Switch, 1000 MHz - 4000 MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 1.4 dB INSERTION LOSS

Overview of TB-742SD by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for TB-742SD by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB-742SD by Cobham PLC

TB-742SD
Cobham PLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX/KDI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.4 dB
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
1000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SP7T
VSWR-Max
1.9
Want to compare parts?
  1. TB-742SD
    Cobham PLC
    RF/Microwave Switch, 1000 MHz - 4000 MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 1.4 dB INSERTION LOSS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB-742SD by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB-742SD by Cobham PLC

Select Manufacturer
Which Manufacturer of TB-742SD would you like to use for your alert(s)?
  • Please alert me when TB-742SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB-742SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB-742SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB-742SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB-742SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB-742SD by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: