Part Details for TB-450SD-1 by Cobham PLC
Overview of TB-450SD-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB-450SD-1
TB-450SD-1 CAD Models
TB-450SD-1 Part Data Attributes
|
TB-450SD-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
TB-450SD-1
Cobham PLC
RF/Microwave Switch, 1500 MHz - 3000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.1 dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.75 |