Part Details for TB-25SLB-1 by Cinch Connectivity Solutions
Overview of TB-25SLB-1 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB-25SLB-1
TB-25SLB-1 CAD Models
TB-25SLB-1 Part Data Attributes
|
TB-25SLB-1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TB-25SLB-1
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Latch, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.5 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.079 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for TB-25SLB-1
This table gives cross-reference parts and alternative options found for TB-25SLB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB-25SLB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDBD-25S(4-40) | Hirose Electric Co Ltd | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | TB-25SLB-1 vs RDBD-25S(4-40) |
RDBD-25SA-LN(4-40) | Hirose Electric Co Ltd | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | TB-25SLB-1 vs RDBD-25SA-LN(4-40) |
SDBG-25S | Hirose Electric Co Ltd | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Socket | TB-25SLB-1 vs SDBG-25S |
TB-25SLB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Latch, Socket | TB-25SLB-1 vs TB-25SLB |
RDBD-25SA-LNA(05) | Hirose Electric Co Ltd | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6x0.45, Plug | TB-25SLB-1 vs RDBD-25SA-LNA(05) |