TAZX336M025LWLD9HGC
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TAZX336M025LWLD9HGC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZX336M025LWLD9HGC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZX336M025LWLD9HGC by Kyocera AVX Components

TAZX336M025LWLD9HGC
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2721
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
130 mΩ
Height
2.74 mm
Leakage Current
0.01 mA
Length
6.93 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
500 mA
Size Code
2721
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Width
5.41 mm
Want to compare parts?
  1. TAZX336M025LWLD9HGC
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TAZX336M025LWLD9HGC

This table gives cross-reference parts and alternative options found for TAZX336M025LWLD9HGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336M025LWLD9HGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429X336M025PKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, KEMET Corporation TAZX336M025LWLD9HGC vs T429X336M025PKTLVL
T429X336M025RBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, KEMET Corporation TAZX336M025LWLD9HGC vs T429X336M025RBTLVL7280
CWR29KB336MBXZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX336M025LWLD9HGC vs CWR29KB336MBXZBULK
T429X336M025RCTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, KEMET Corporation TAZX336M025LWLD9HGC vs T429X336M025RCTLVL
CWR19KB336MZXBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX336M025LWLD9HGC vs CWR19KB336MZXBTR13
CWR29KB336MZXCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX336M025LWLD9HGC vs CWR29KB336MZXCTR
CWR29KK336MBXBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX336M025LWLD9HGC vs CWR29KK336MBXBBULK
T429X336M025BHTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, KEMET Corporation TAZX336M025LWLD9HGC vs T429X336M025BHTLVL7005
T419X336M025SB7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 KEMET Corporation TAZX336M025LWLD9HGC vs T419X336M025SB7005
T419X336M025TH4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 KEMET Corporation TAZX336M025LWLD9HGC vs T419X336M025TH4250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZX336M025LWLD9HGC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZX336M025LWLD9HGC by Kyocera AVX Components

  • Please alert me when TAZX336M025LWLD9HGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAZX336M025LWLD9HGC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZX336M025LWLD9HGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAZX336M025LWLD9HGC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZX336M025LWLD9HGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZX336M025LWLD9HGC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: