Part Details for TAZX336M025LWLD9945 by Kyocera AVX Components
Overview of TAZX336M025LWLD9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZX336M025LWLD9945
TAZX336M025LWLD9945 CAD Models
TAZX336M025LWLD9945 Part Data Attributes
|
TAZX336M025LWLD9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX336M025LWLD9945
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.74 mm | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 500 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX336M025LWLD9945
This table gives cross-reference parts and alternative options found for TAZX336M025LWLD9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336M025LWLD9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X336M025PKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336M025LWLD9945 vs T429X336M025PKTLVL |
T429X336M025RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336M025LWLD9945 vs T429X336M025RBTLVL7280 |
CWR29KB336MBXZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336M025LWLD9945 vs CWR29KB336MBXZBULK |
T429X336M025RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336M025LWLD9945 vs T429X336M025RCTLVL |
CWR19KB336MZXBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336M025LWLD9945 vs CWR19KB336MZXBTR13 |
CWR29KB336MZXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336M025LWLD9945 vs CWR29KB336MZXCTR |
CWR29KK336MBXBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336M025LWLD9945 vs CWR29KK336MBXBBULK |
T429X336M025BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336M025LWLD9945 vs T429X336M025BHTLVL7005 |
T419X336M025SB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336M025LWLD9945 vs T419X336M025SB7005 |
T419X336M025TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336M025LWLD9945 vs T419X336M025TH4250 |