Part Details for TAZX336M025CWLZ0000 by Kyocera AVX Components
Overview of TAZX336M025CWLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX336M025CWLZ0000
TAZX336M025CWLZ0000 CAD Models
TAZX336M025CWLZ0000 Part Data Attributes
|
TAZX336M025CWLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX336M025CWLZ0000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 190 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX336M025CWLZ0000
This table gives cross-reference parts and alternative options found for TAZX336M025CWLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336M025CWLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR19KK336MCXBTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | TAZX336M025CWLZ0000 vs CWR19KK336MCXBTR |
CWR29KK336MZXAW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | TAZX336M025CWLZ0000 vs CWR29KK336MZXAW |
TAZX336M025CRLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | TAZX336M025CWLZ0000 vs TAZX336M025CRLC0845 |
T429X336M025BB42527640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZX336M025CWLZ0000 vs T429X336M025BB42527640 |
T429X336M025CKTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | TAZX336M025CWLZ0000 vs T429X336M025CKTLVL |
TAZX336M025LRLB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | TAZX336M025CWLZ0000 vs TAZX336M025LRLB0024 |
TAZX336M025LBSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | TAZX336M025CWLZ0000 vs TAZX336M025LBSB0845 |
T419X336M025CK7005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | TAZX336M025CWLZ0000 vs T419X336M025CK7005 |
T429X336M025AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | TAZX336M025CWLZ0000 vs T429X336M025AH |
T429X336M025SB42517005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | TAZX336M025CWLZ0000 vs T429X336M025SB42517005 |