Part Details for TAZX336K025LBLC0045 by Kyocera AVX Components
Overview of TAZX336K025LBLC0045 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZX336K025LBLC0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6280
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZX336K025LBLC0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $22.6600 | Buy Now |
DISTI #
478-TAZX336K025LBLC0045-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2146 | Buy Now |
DISTI #
TAZX336K025LBLC004
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TAZX336K025LBLC004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$19.8271 | Buy Now |
DISTI #
581-TAZX336K25LC45
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$26.2200 | Order Now |
Part Details for TAZX336K025LBLC0045
TAZX336K025LBLC0045 CAD Models
TAZX336K025LBLC0045 Part Data Attributes
|
TAZX336K025LBLC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX336K025LBLC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 500 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX336K025LBLC0045
This table gives cross-reference parts and alternative options found for TAZX336K025LBLC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336K025LBLC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX336K025LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs TAZX336K025LBSB0900 |
CWR29KC336KBXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KC336KBXCTR |
CWR19KC336KDXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR19KC336KDXC |
CWR29KK336KCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KK336KCXC |
CWR29KC336KBXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KC336KBXC |
CWR29KC336KCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KC336KCXC |
CWR29KC336KCXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KC336KCXA |
CWR29KH336KBXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KH336KBXA |
CWR29KC336KDXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs CWR29KC336KDXZ |
TAZX336K025LRLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX336K025LBLC0045 vs TAZX336K025LRLC0024 |