Part Details for TAZX336J025LSLZ0845 by Kyocera AVX Components
Overview of TAZX336J025LSLZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX336J025LSLZ0845
TAZX336J025LSLZ0845 CAD Models
TAZX336J025LSLZ0845 Part Data Attributes
|
TAZX336J025LSLZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX336J025LSLZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 500 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX336J025LSLZ0845
This table gives cross-reference parts and alternative options found for TAZX336J025LSLZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336J025LSLZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X336J025ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336J025LSLZ0845 vs T429X336J025ACTLVL7610 |
CWR29KH336JTXC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX336J025LSLZ0845 vs CWR29KH336JTXC |
CWR29KC336JCXZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336J025LSLZ0845 vs CWR29KC336JCXZBULK |
CWR29KB336JTXC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX336J025LSLZ0845 vs CWR29KB336JTXC |
T429X336J025RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336J025LSLZ0845 vs T429X336J025RHTLVL |
T419X336J025PK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336J025LSLZ0845 vs T419X336J025PK7005 |
T419X336J025TK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336J025LSLZ0845 vs T419X336J025TK42507005 |
T419X336J025TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336J025LSLZ0845 vs T419X336J025TK42517280 |
CWR29KB336JZXBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336J025LSLZ0845 vs CWR29KB336JZXBTR13 |
CWR19KB336JZXBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336J025LSLZ0845 vs CWR19KB336JZXBBULK |