Part Details for TAZX226M025LRLZ0823 by Kyocera AVX Components
Overview of TAZX226M025LRLZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX226M025LRLZ0823
TAZX226M025LRLZ0823 CAD Models
TAZX226M025LRLZ0823 Part Data Attributes
|
TAZX226M025LRLZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX226M025LRLZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX226M025LRLZ0823
This table gives cross-reference parts and alternative options found for TAZX226M025LRLZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX226M025LRLZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226M025LRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025LRLZ0823 vs TAZX226M025LRLB0000 |
T429X226M025CC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2721 | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025CC42527005 |
T429X226M025SC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025SC4250WAFL |
T429X226M025DC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025DC4251 |
T429X226M025SC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025SC4250 |
T429X226M025PB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025PB4250 |
T429X226M025MB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025MB42527640 |
T429X226M025AB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025AB4251WAFL |
T429X226M025SK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2721 | KEMET Corporation | TAZX226M025LRLZ0823 vs T429X226M025SK7280 |
CWR19KC226MCXABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025LRLZ0823 vs CWR19KC226MCXABULK |