Part Details for TAZX226M025CBL0824 by Kyocera AVX Components
Overview of TAZX226M025CBL0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX226M025CBL0824
TAZX226M025CBL0824 CAD Models
TAZX226M025CBL0824 Part Data Attributes
|
TAZX226M025CBL0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX226M025CBL0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX226M025CBL0824
This table gives cross-reference parts and alternative options found for TAZX226M025CBL0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX226M025CBL0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226M025LRB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025LRB0945 |
CWR29KKB226MBXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs CWR29KKB226MBXCTR |
TAZX226M025LRS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025LRS0924 |
TAZX226M025LSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025LSLD9024 |
TAZX226M025LRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025LRSD0045 |
TAZX226M025LSLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025LSLD9023 |
TAZX226M025CSSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025CSSC9000 |
TAZX226M025CBL0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025CBL0945 |
TAZX226M025LRS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025LRS0923 |
TAZX226M025CSLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226M025CBL0824 vs TAZX226M025CSLD9045 |