Part Details for TAZX226K025LRSZ0945 by Kyocera AVX Components
Overview of TAZX226K025LRSZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX226K025LRSZ0945
TAZX226K025LRSZ0945 CAD Models
TAZX226K025LRSZ0945 Part Data Attributes
|
TAZX226K025LRSZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX226K025LRSZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.74 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX226K025LRSZ0945
This table gives cross-reference parts and alternative options found for TAZX226K025LRSZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX226K025LRSZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X226K025RC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX226K025LRSZ0945 vs T429X226K025RC42507640 |
T419X226K025TK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2721 | KEMET Corporation | TAZX226K025LRSZ0945 vs T419X226K025TK42517610 |
CWR29KB226KZXATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226K025LRSZ0945 vs CWR29KB226KZXATR13 |
TAZX226K025CSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226K025LRSZ0945 vs TAZX226K025CSLZ0845 |
T429X226K025RH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX226K025LRSZ0945 vs T429X226K025RH42507640 |
T419X226K025PBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2721, | KEMET Corporation | TAZX226K025LRSZ0945 vs T419X226K025PBTLVL7005 |
CWR19KB226KBXZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226K025LRSZ0945 vs CWR19KB226KBXZW |
TAZX226K025LRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226K025LRSZ0945 vs TAZX226K025LRSZ0045 |
T429X226K025PK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2721 | KEMET Corporation | TAZX226K025LRSZ0945 vs T429X226K025PK42517005 |
T429X226K025PH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX226K025LRSZ0945 vs T429X226K025PH4252WAFL |