Part Details for TAZX226K025LRSC0824 by Kyocera AVX Components
Overview of TAZX226K025LRSC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX226K025LRSC0824
TAZX226K025LRSC0824 CAD Models
TAZX226K025LRSC0824 Part Data Attributes
|
TAZX226K025LRSC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX226K025LRSC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND |
Alternate Parts for TAZX226K025LRSC0824
This table gives cross-reference parts and alternative options found for TAZX226K025LRSC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX226K025LRSC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226K025CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025CBSC0824 |
TAZX226K025LSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025LSLC0924 |
TAZX226K025CRSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025CRSC0823 |
TAZX226K025LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025LBLC0845 |
TAZX226K025LBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025LBSC0923 |
TAZX226K025LBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025LBSC0000 |
B45198-R5226-K0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | TAZX226K025LRSC0824 vs B45198-R5226-K0409 |
TAZX226K025CSSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025CSSC0845 |
TAZX226K025LBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025LBLC0000 |
TAZX226K025LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX226K025LRSC0824 vs TAZX226K025LRSC0024 |