TAZX226K025LRLB0824
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP

Overview of TAZX226K025LRLB0824 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZX226K025LRLB0824 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZX226K025LRLB0824 by Kyocera AVX Components

TAZX226K025LRLB0824
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2721
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.74 mm
JESD-609 Code
e0
Leakage Current
0.006 mA
Length
6.93 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
2721
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
5.41 mm
Want to compare parts?
  1. TAZX226K025LRLB0824
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP
    VS

Alternate Parts for TAZX226K025LRLB0824

This table gives cross-reference parts and alternative options found for TAZX226K025LRLB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX226K025LRLB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429X226K025RC42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZX226K025LRLB0824 vs T429X226K025RC42507640
T419X226K025TK42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2721 KEMET Corporation TAZX226K025LRLB0824 vs T419X226K025TK42517610
CWR29KB226KZXATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX226K025LRLB0824 vs CWR29KB226KZXATR13
TAZX226K025CSLZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX226K025LRLB0824 vs TAZX226K025CSLZ0845
T429X226K025RH42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZX226K025LRLB0824 vs T429X226K025RH42507640
T419X226K025PBTLVL7005 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2721, KEMET Corporation TAZX226K025LRLB0824 vs T419X226K025PBTLVL7005
CWR19KB226KBXZW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX226K025LRLB0824 vs CWR19KB226KBXZW
TAZX226K025LRSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2721, CHIP Kyocera AVX Components TAZX226K025LRLB0824 vs TAZX226K025LRSZ0045
T429X226K025PK42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2721 KEMET Corporation TAZX226K025LRLB0824 vs T429X226K025PK42517005
T429X226K025PH4252WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZX226K025LRLB0824 vs T429X226K025PH4252WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZX226K025LRLB0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZX226K025LRLB0824 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZX226K025LRLB0824 would you like to use for your alert(s)?
  • Please alert me when TAZX226K025LRLB0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZX226K025LRLB0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZX226K025LRLB0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZX226K025LRLB0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZX226K025LRLB0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZX226K025LRLB0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: