Part Details for TAZX157K010CBSZ0800 by Kyocera AVX Components
Overview of TAZX157K010CBSZ0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZX157K010CBSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6269
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZX157K010CBSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.9300 | Buy Now |
DISTI #
478-TAZX157K010CBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5872 | Buy Now |
DISTI #
TAZX157K010CBSZ080
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZX157K010CBSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.5380 | Buy Now |
DISTI #
581-TAZX157K10CBSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.4300 | Order Now |
Part Details for TAZX157K010CBSZ0800
TAZX157K010CBSZ0800 CAD Models
TAZX157K010CBSZ0800 Part Data Attributes
|
TAZX157K010CBSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX157K010CBSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 190 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX157K010CBSZ0800
This table gives cross-reference parts and alternative options found for TAZX157K010CBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX157K010CBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FH157KCXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FH157KCXB |
CWR29FC157KAXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FC157KAXZ |
CWR29FC157KCXZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FC157KCXZTR |
CWR29FH157KDXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FH157KDXB |
CWR29FH157KBXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FH157KBXB |
CWR29FH157KCXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FH157KCXCTR |
TAZX157K010LBSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX157K010CBSZ0800 vs TAZX157K010LBSZ0845 |
CWR29FB157KCXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FB157KCXZ |
CWR29FC157KBXBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX157K010CBSZ0800 vs CWR29FC157KBXBTR13 |
T429X157K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721 | KEMET Corporation | TAZX157K010CBSZ0800 vs T429X157K010AH |