Part Details for TAZX156K035LRSZ0000 by Kyocera AVX Components
Overview of TAZX156K035LRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZX156K035LRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6262
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZX156K035LRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.4000 | Buy Now |
DISTI #
478-TAZX156K035LRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3959 | Buy Now |
DISTI #
TAZX156K035LRSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZX156K035LRSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | 0 |
|
$4.6006 | Buy Now |
DISTI #
581-TAZX156K035LRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15UF 35V 10% X RoHS: Not Compliant | 0 |
|
$5.4400 | Order Now |
Part Details for TAZX156K035LRSZ0000
TAZX156K035LRSZ0000 CAD Models
TAZX156K035LRSZ0000 Part Data Attributes
|
TAZX156K035LRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX156K035LRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 410 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX156K035LRSZ0000
This table gives cross-reference parts and alternative options found for TAZX156K035LRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX156K035LRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MH156KBXZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs CWR29MH156KBXZ |
CWR29MC156KDXBTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LRSZ0000 vs CWR29MC156KDXBTR |
CWR29MB156KBXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs CWR29MB156KBXA |
TAZX156K035LBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs TAZX156K035LBLC0945 |
TAZX156K035CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs TAZX156K035CBSZ0000 |
CWR29MH156KDXBTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LRSZ0000 vs CWR29MH156KDXBTR |
CWR29MK156KBXATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs CWR29MK156KBXATR |
T429X156K035DC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX156K035LRSZ0000 vs T429X156K035DC4252 |
CWR29MB156KCXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs CWR29MB156KCXA |
TAZX156K035LBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LRSZ0000 vs TAZX156K035LBSB0800 |