Part Details for TAZV477M010LSSC0000 by Kyocera AVX Components
Overview of TAZV477M010LSSC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZV477M010LSSC0000
TAZV477M010LSSC0000 CAD Models
TAZV477M010LSSC0000 Part Data Attributes
|
TAZV477M010LSSC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZV477M010LSSC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZV477M010LSSC0000
This table gives cross-reference parts and alternative options found for TAZV477M010LSSC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZV477M010LSSC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZV477M010LSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LSSC0023 |
TAZV477M010LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LRSB0823 |
TAZV477M010LRLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LRLC0023 |
TAZV477M010LSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LSSC0923 |
TAZV477M010LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LBLZ0000 |
TAZV477M010LRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LRSZ0924 |
TAZV477M010LRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LRLC0924 |
TAZV477M010LSLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LSLB0824 |
TAZV477M010LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LBSB0924 |
TAZV477M010LBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV477M010LSSC0000 vs TAZV477M010LBSB0923 |