Part Details for TAZR474K010CLSZT724 by Kyocera AVX Components
Overview of TAZR474K010CLSZT724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR474K010CLSZT724
TAZR474K010CLSZT724 CAD Models
TAZR474K010CLSZT724 Part Data Attributes
|
TAZR474K010CLSZT724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR474K010CLSZT724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAZR474K010CLSZT724
This table gives cross-reference parts and alternative options found for TAZR474K010CLSZT724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR474K010CLSZT724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR474K010CLLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010CLLCT724 |
TAZR474K010CXLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010CXLC0H45 |
TAZR474K010LBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010LBLZ0045 |
TAZR474K010LWST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010LWST0H45 |
TAZR474K010CKLCTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010CKLCTH24 |
TAZR474K010CKSZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010CKSZTH24 |
TAZR474K010CXSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010CXSB0924 |
TAZR474K010LRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010LRST0745 |
TAZR474K010LRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010LRLT0023 |
TAZR474K010CLLBT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CLSZT724 vs TAZR474K010CLLBT800 |