Part Details for TAZR474K010CBSDT800 by Kyocera AVX Components
Overview of TAZR474K010CBSDT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR474K010CBSDT800
TAZR474K010CBSDT800 CAD Models
TAZR474K010CBSDT800 Part Data Attributes
|
TAZR474K010CBSDT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR474K010CBSDT800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR474K010CBSDT800
This table gives cross-reference parts and alternative options found for TAZR474K010CBSDT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR474K010CBSDT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR474K010CEMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CEMZ0900 |
TAZR474K010CKMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CKMD0823 |
TAZR474K010CASC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CASC0H24 |
TAZR474K010CASD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CASD0900 |
TAZR474K010CDLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CDLB0045 |
TAZR474K010CLMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CLMC0H23 |
TAZR474K010CDSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CDSC0700 |
TAZR474K010CCMD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CCMD0023 |
TAZR474K010CBSBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CBSBT945 |
TAZR474K010CGLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474K010CBSDT800 vs TAZR474K010CGLB0824 |