Part Details for TAZR474J010CBST0823 by Kyocera AVX Components
Overview of TAZR474J010CBST0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR474J010CBST0823
TAZR474J010CBST0823 CAD Models
TAZR474J010CBST0823 Part Data Attributes
|
TAZR474J010CBST0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR474J010CBST0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR474J010CBST0823
This table gives cross-reference parts and alternative options found for TAZR474J010CBST0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR474J010CBST0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR474J010CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CBST0H24 |
TAZR474J010CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CSST0024 |
TAZR474J010CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CWST0900 |
TAZR474J010CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CSST0924 |
TAZR474J010CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CSST0723 |
TAZR474J010CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CBST0845 |
TAZR474J010CBST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CBST0724 |
TAZR474J010CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CSST0923 |
TAZR474J010CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CBST0H45 |
TAZR474J010CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBST0823 vs TAZR474J010CWST0H23 |